934076103 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, PVC, 1.0 mm², CAT III, 934076103

Order No.: 86F3630
EAN: 4099891070380
MPN:
934076103
MLS GG 200/1 GE
Series: MLS GG
934076103 Hirschmann Test & Measurement Test Leads Image 1
934076103 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4855 € *
Available: 14 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
25 pcs.
5.8429 €
50 pcs.
5.5097 €
100 pcs.
5.1884 €
250 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS GG 200/1 GE, Hirschmann Test & Measurement

Touch-proof test lead according to IEC 61010, both ends safety plug with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 2 m
Cable cross-section 1.0 mm²
Colour yellow
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Sustainable Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes