934074102 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, PVC, 1.0 mm², CAT III, 934074102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Available: 23 pcs.
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
25 pcs.
5.1765 €
50 pcs.
4.8909 €
100 pcs.
4.5934 €
250 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLS GG 100/1 BL, Hirschmann Test & Measurement
Touch-proof test lead according to IEC 61010, both ends safety plug with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |