934071100 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, black, PVC, 2.5 mm², CAT III, 934071100

Order No.: 86F3640
EAN: 4099891070397
MPN:
934071100
MLS GG 25/2,5 SW
Series: MLS GG
934071100 Hirschmann Test & Measurement Test Leads Image 1
934071100 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Available: 11 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
25 pcs.
4.8076 €
50 pcs.
4.5458 €
100 pcs.
4.2721 €
250 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS GG 25/2,5 SW, Hirschmann Test & Measurement

Touch-proof test lead according to IEC 61010, both ends safety plug with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 250 mm
Cable cross-section 2.5 mm²
Colour black
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes