930117104 | Hirschmann Test & Measurement
Pole terminal, 4 mm, green, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, 930117104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1170 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.8671 €
100 pcs.
4.3554 €
500 pcs.
4.0936 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PKN 10 B GN, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulated head. 6 mm diameter nickel-plated brass threaded bolt with 2.6 mm diameter transverse hole. For non-rotating installation in equipment chassis and switchpanels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | green | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 63 A | |
| Connection | solder connection/M6 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |