930117103 | Hirschmann Test & Measurement

Pole terminal, 4 mm, yellow, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, 930117103

Order No.: 25F554
EAN: 4099891989972
MPN:
930117103
PKN 10 B GE
Series: PKN 10 B
930117103 Hirschmann Test & Measurement Binding Posts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1170 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.8671 €
100 pcs.
4.3554 €
500 pcs.
4.0936 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

Pole terminal, PKN 10 B GE, Hirschmann Test & Measurement

Pole terminal with claw edge and captive insulated head. 6 mm diameter nickel-plated brass threaded bolt with 2.6 mm diameter transverse hole. For non-rotating installation in equipment chassis and switchpanels.

Technical specifications
Filter Property Value
diameter 4 mm
Colour yellow
Rated Voltage 30 VAC/60 VDC
Rated current 63 A
Connection solder connection/M6 threaded bolt
contact surface nickel-plated
Length 52 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes