930778500 | Hirschmann Automation and Control
Panel socket, 6 pole, solder pin, angled, 930778500
DIN audio connector, plastic, type Hirschmann MA..
to EN 60130-09 and DIN 45322, solder terminals for conductors to max. 0.34 mm². Contacts: tinned brass.Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio panel jacks, type MAB.
Panel jack for PCB mounting. Insertion in parallel to the panel level. With additional screw fastening (DIN 40081), without screw lock; Contact block and housing material: PBT to UL 94 V-0.
Type: MAB 6 H, black
Version | DIN panel socket | |
Additional parts | equipped | |
Shell Material | plastic | |
Contact connection | solder pin | |
contact surface | tin-plated | |
Cable cross-section | 0.34 mm² | |
Assembly | PCB mounting | |
Orientation | angled | |
Pin number | 6 pole |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |