931613200 | Hirschmann Automation and Control
Panel socket, 8 pole, solder cup, straight, 931613200
No longer available from manufacturer
Unit Price (€ / pc.)
2.6418 € *
Available: 124 pcs.
DIN audio connector, type Hirschmann MA.
To EN 60130-09 and DIN 45326, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio panel jacks, type MAB 8 SN
Panel jack with flange, without screw lock; Housing material: steel, nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | tin-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |