930071200 | Hirschmann Automation and Control

Panel socket, 5 pole, solder cup, straight, 930071200

Order No.: 70F530
EAN: 4099889738384
MPN:
930071200
MAB 5 S
Series: MAB
930071200 Hirschmann Automation and Control Other Circular Connectors Image 1
930071200 Hirschmann Automation and Control Other Circular Connectors Image 2
Image may differ

DIN audio connector, type Hirschmann MA.

To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio panel jacks, type MAB 5 S

Panel jack with flange, without screw lock; Housing material: steel, nickel-plated.

Technical specifications
Filter Property Value
Version DIN panel socket
Cable cross-section 0.34 mm²
Pin number 5 pole
Orientation straight
Contact connection solder cup
Assembly panel mounting
Additional parts equipped
contact surface tin-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes