930343200 | Hirschmann Automation and Control
Panel socket, 7 pole, solder cup, straight, 930343200
DIN audio connector, type Hirschmann MA.
To EN 60130-09 and DIN 45329, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio panel jacks, type MAB 7 S
Panel jack with flange, without screw lock; Housing material: steel, nickel-plated.
Version | DIN panel socket | |
Additional parts | equipped | |
Shell Material | metal | |
Contact connection | solder cup | |
contact surface | tin-plated | |
Cable cross-section | 0.34 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 7 pole |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |