930010200 | Hirschmann Automation and Control

Panel socket, 5 pole, solder cup, straight, 930010200

Order No.: 70F520
EAN: 4099889738032
MPN:
930010200
MAB 5
Series: MAB
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3324 €

DIN audio connector, type Hirschmann MA.

To EN 60130-09, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio panel jacks, type MAB 5

Panel jack with flange, without screw lock; Housing material: steel, nickel-plated.

Technical specifications
Version DIN panel socket
Additional parts equipped
Shell Material metal
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly panel mounting
Orientation straight
Pin number 5 pole
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Pin number
Assembly
Orientation
Contact connection
Additional parts
Cable cross-section
contact surface
Version
Type of locking
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Pin number
Assembly
Orientation
Contact connection
Additional parts
Cable cross-section
contact surface
Version
Type of locking
Panel socket, 3 pole, solder cup, straight, 930018200
Order No.:
 70F500
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930018200
Available: 5 pcs. Leadtime: 30 Weeks **
Total Price: 1.65 € *
1 pcs.
1.6541 €
metal
3 pole
panel mounting
straight
solder cup
equipped
0.34 mm²
DIN panel socket
Panel socket, 8 pole, solder cup, straight, 931613200
Order No.:
 70F561
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931613200
Available: 131 pcs. Leadtime: 30 Weeks **
Total Price: 3.84 € *
1 pcs.
3.8437 €
metal
8 pole
panel mounting
straight
solder cup
equipped
0.34 mm²
tin-plated
DIN panel socket
Panel socket, 8 pole, solder pin, screw locking, angled, 931399500
Order No.:
 70F567
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931399500
Available: 200 pcs. Leadtime: 21 Weeks **
Total Price: 6.43 € *
1 pcs.
6.4260 €
10 pcs.
5.6406 €
100 pcs.
4.9385 €
250 pcs.
4.7481 €
1000 pcs.
4.4387 €
plastic
8 pole
PCB mounting
angled
solder pin
equipped
0.34 mm²
DIN panel socket
screw locking
Panel socket, 5 pole, solder cup, straight, 930071200
Order No.:
 70F530
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930071200
Available: 48 pcs. Leadtime: 16 Weeks **
Total Price: 4.13 € *
1 pcs.
4.1293 €
10 pcs.
3.6414 €
100 pcs.
3.2011 €
250 pcs.
3.0821 €
metal
5 pole
panel mounting
straight
solder cup
equipped
0.34 mm²
tin-plated
DIN panel socket
Panel socket, 6 pole, solder pin, angled, 930778500
Order No.:
 70F565
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930778500
Available: 231 pcs. Leadtime: 23 Weeks **
Total Price: 3.47 € *
1 pcs.
3.4748 €
25 pcs.
2.9631 €
100 pcs.
2.7489 €
250 pcs.
2.6180 €
1000 pcs.
2.3919 €
plastic
6 pole
PCB mounting
angled
solder pin
equipped
0.34 mm²
tin-plated
DIN panel socket
Panel socket, 7 pole, solder pin, angled, 930518500
Order No.:
 70F566
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930518500
Available: 187 pcs. Leadtime: 18 Weeks **
Total Price: 3.71 € *
1 pcs.
3.7128 €
plastic
7 pole
PCB mounting
angled
solder pin
equipped
0.34 mm²
DIN panel socket
Panel socket, 6 pole, solder cup, straight, 930011200
Order No.:
 70F550
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930011200
Available: 165 pcs. Leadtime: 30 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
metal
6 pole
panel mounting
straight
solder cup
equipped
0.34 mm²
tin-plated
DIN panel socket
Panel socket, 5 pole, solder pin, angled, 931744500
Order No.:
 70F563
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931744500
Available: 2,271 pcs. Leadtime: 20 Weeks **
Total Price: 2.78 € *
1 pcs.
2.7846 €
25 pcs.
2.3800 €
100 pcs.
2.2015 €
250 pcs.
2.0587 €
1000 pcs.
1.8921 €
plastic
5 pole
PCB mounting
angled
solder pin
equipped
0.34 mm²
tin-plated
DIN panel socket
Panel socket, 4 pole, solder cup, straight, 930009200
Order No.:
 70F510
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930009200
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 2.28 € *
1 pcs.
2.2848 €
metal
4 pole
panel mounting
straight
solder cup
equipped
0.34 mm²
tin-plated
DIN panel socket
Panel socket, 5 pole, solder cup, straight, 930010200
Order No.:
 70F520
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930010200
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 2.33 € *
1 pcs.
2.3324 €
metal
5 pole
panel mounting
straight
solder cup
equipped
0.34 mm²
tin-plated
DIN panel socket
Panel socket, 8 pole, solder cup, straight, 930345200
Order No.:
 70F560
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930345200
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 2.59 € *
1 pcs.
2.5942 €
metal
8 pole
panel mounting
straight
solder cup
equipped
0.34 mm²
tin-plated
DIN panel socket
Panel socket, 6 pole, solder pin, screw locking, straight, 930812200
Order No.:
 70F5612
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930812200
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 2.50 € *
1 pcs.
2.499 €
metal
6 pole
PCB mounting
straight
solder pin
equipped
0.34 mm²
DIN panel socket
screw locking