933923100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 933923100

Order No.: 51F448
MPN:
933923100
Series: GDML
933923100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9805 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
17.6834 €
25 pcs.
16.5648 €
50 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 933923100, Hirschmann Automation and Control

DIN Valve Connector, Form A, Field Attachable, 2+Ground, PG11, Black Housing, with Bridge Rectifer and Protective Circuit, 250 V.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 2 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP65
Wiring bridge rectifier, varistor, capacitor
LED display No
Type of locking central screw
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No