932329100 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 932329100

Order No.: 51F447
MPN:
932329100
Series: GDML
932329100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1011 € *
Available: 49 pcs.
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
14.0777 €
50 pcs.
13.1852 €
100 pcs.
12.3998 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 932329100, Hirschmann Automation and Control

DIN Valve Connector, Form A, Field Attachable, 2+Ground, PG11, Black Housing, with Bridge Rectifer and Protective Circuit, 250 V.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 2 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP65
Wiring bridge rectifier, varistor
LED display No
Type of locking central screw
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes