932446003 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 932446003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6235 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6235 €
10 pcs.
17.3621 €
25 pcs.
16.2673 €
50 pcs.
15.2915 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 932446003, Hirschmann Automation and Control
DIN Valve Connector, Form A, Field Attachable, 2+Ground, PG11, Translucent Housing, with Bridge Rectifer, LED, and Protective Circuit, 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | bridge rectifier | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |