HR10-7R-4P(73) | HIROSE
Panel plug, 4 pole, solder cup, bayonet locking, straight, HR10-7R-4P(73)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
20 pcs.
9.9365 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 500 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Receptacles, male with solder pins, type HR10.
Contacts: gold-plated.
Technical attributes (type, number of poles, dimensions): HR10 - 7R - 4P(73), 4 - pole, A 14, B 11, C 8.85, D M8 x 0.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 14 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |