23813 | HELU
Silicone-switching strand, halogen free, SiF, 4.0 mm², green/yellow, outer Ø 4.2 mm, 23813
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.5351 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
153.51 € *
Price list
Quantity
Price per unit*
100 mtr.
1.5351 €
500 mtr.
1.4042 €
1000 mtr.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Slicone single core, 23813, HELUKABEL
The 23813 is a temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.
Features
- Finely stranded
- Tinned wire
- Increased temperature resistance
- Halogen-free
- High flash point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 4.0 mm² | |
| Colour | green/yellow | |
| Core insulation material | silicone | |
| Outer diameter | 4.2 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0250 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Temperature range (active) | -25 °C to 180 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |