23705 | HELU

Silicone-switching strand, highly flexible, halogen free, SiF, 2.5 mm², white, outer Ø 3.4 mm, 23705

Order No.: 93F2765
EAN: 4099891179687
MPN:
23705
Series: SiF
23705 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.3923 € *
Available: 19 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3923 €
10 mtr.
1.2138 €
100 mtr.
1.0591 €
500 mtr.
0.9639 €
1000 mtr.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicon single core, 23705, HELUKABEL

Special single core for use in high and low temperature areas. This is used mainly in the steel producing industries, in aviation industries as well as in ship building.

Features

  • Heat-resistance
  • Oil-resistant
  • Halogen-free
  • Weather-resistant
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 2.5 mm²
Colour white
Core insulation material silicone
Outer diameter 3.4 mm
Halogen free Yes
Standard number VDE 0250
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -60 °C to 180 °C
Temperature range (active) -25 °C to 180 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes