23204 | HELU
Silicone-switching strand, highly flexible, halogen free, SiF, 0.25 mm², 14 x 0.15 mm, brown, outer Ø 1.9 mm, 23204
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3570 € *
Available in 5 Days: 2,800 mtr. - if ordered today
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3570 €
500 mtr.
0.3213 €
1000 mtr.
0.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicone single core, 23204, HELUKABEL
Temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.
Features
- Halogen-free
- High flash point
- Flame-retardant
- Resistant to high molecular oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.25 mm² | |
| Cable structure | 14 x 0.15 mm | |
| Colour | brown | |
| Core insulation material | silicone | |
| Outer diameter | 1.9 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0250 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Temperature range (active) | -25 °C to 180 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |