23702 | HELU
Silicone-switching strand, highly flexible, halogen free, SiF, 2.5 mm², red, outer Ø 3.4 mm, 23702
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3923 € *
Available: 161 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3923 €
10 mtr.
1.2138 €
100 mtr.
1.0591 €
500 mtr.
0.9639 €
1000 mtr.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon single core, 23702, HELUKABEL
Special single core for use in high and low temperature areas. This is used mainly in the steel producing industries, in aviation industries as well as in ship building.
Features
- Heat-resistance
- Oil-resistant
- Halogen-free
- Weather-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 2.5 mm² | |
| Colour | red | |
| Core insulation material | silicone | |
| Outer diameter | 3.4 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0250 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Temperature range (active) | -25 °C to 180 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |