77744 | HELU
PUR encoder cable TOPGEBER 512 PUR 8 x 3x(2x0.14 mm²) + 2x1.0 mm², AWG 26, shielded, green, 77744
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.9595 € *
Standard delivery time from the manufacturer is: 6 Weeks
Drag chain cable, 77744, HELUKABEL
The 77744 is a special PUR drag chain feedback cable transmit the control pulses for positioning and operating characteristics of servomotors. This cable is used as connecting cables for tachos, brakes and pulse generators in applications subjected to heavy mechanical stresses in industrial equipment, machine tools, control and automation equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | encoder cable | |
| Number of cores | 8 | |
| Cable cross-section | 3x(2x0.14 mm²) + 2x1.0 mm² | |
| AWG cross-section | AWG 26 | |
| Colour | green | |
| Material | PUR | |
| Outer diameter | 8.2 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | polypropylene | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |