700657 | HELU

PUR encoder cable TOPGEBER 512 PUR 12 x 3x(2x0.14 mm²) + 4x0.14 mm² + 2x0.5 mm², AWG 26, shielded, green, 700657

Order No.: 93F6994
EAN: 4060892148767
MPN:
700657
700657 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.3415 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
934.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.3415 €

Drag chain cable, 700657, HELUKABEL

The 700657 is a special PUR drag chain feedback cable transmit the control pulses for positioning and operating characteristics of servomotors. This cable is used as connecting cables for tachos, brakes and pulse generators in applications subjected to heavy mechanical stresses in industrial equipment, machine tools, control and automation equipment.

Technical specifications
Filter Property Value
Product type encoder cable
Number of cores 12
Cable cross-section 3x(2x0.14 mm²) + 4x0.14 mm² + 2x0.5 mm²
AWG cross-section AWG 26
Colour green
Material PUR
Outer diameter 8.9 mm
Shielding shielded
Halogen free Yes
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 80 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes