76103 | HELU

PUR servo line TOPSERV 121 PUR 8 x 4G1.5 mm² + 2x(2x0.5 mm²), AWG 17, shielded, orange, 76103

Order No.: 93F7041
EAN: 4060892148415
MPN:
76103
Series: TOPSERV 121 PUR
76103 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.5184 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,351.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
13.5184 €

Drag chain cable, 76103, HELUKABEL

The 76103 is a special PUR drag chain cable for the braking function and the thermal protection in this cable is ideal. Precision servomotors, as used today in many areas of highly-automated manufacturing processes, call for high-quality, reliable and long-lasting cables. This requirement is met to a high degree by this cable. The cable has an additional overall screen to ensure EMC compatibility, i.e. for protection against electromagnetic interference.

Technical specifications
Filter Property Value
Product type servo line
Number of cores 8
Cable cross-section 4G1.5 mm² + 2x(2x0.5 mm²)
AWG cross-section AWG 17
Colour orange
Material PUR
Outer diameter 12.4 mm
Shielding shielded
Halogen free Yes
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -30 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes