706003 | HELU
PUR servo line TOPSERV 121 PUR 6 x 4G0.75 mm² + (2x0.5 mm²), AWG 17, shielded, orange, 706003
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.3292 € *
Standard delivery time from the manufacturer is: 6 Weeks
Drag chain cable, 706003, HELUKABEL
The 706003 is a special PUR drag chain cable for the braking function and the thermal protection in this cable is ideal. Precision servomotors, as used today in many areas of highly-automated manufacturing processes, call for high-quality, reliable and long-lasting cables. This requirement is met to a high degree by this cable. The cable has an additional overall screen to ensure EMC compatibility, i.e. for protection against electromagnetic interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 6 | |
| Cable cross-section | 4G0.75 mm² + (2x0.5 mm²) | |
| AWG cross-section | AWG 17 | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 9.2 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |