49735 | HELU

PUR control line PUR-750 5 G 2.5 mm², AWG 14, unshielded, orange, 49735

Order No.: 93F4324
EAN: 4099891254193
MPN:
49735
Series: PUR-750
49735 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.1487 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,514.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
15.1487 €

Control cable, 49735, HELUKABEL

Especially suited for installation in all areas demanding good performance under extreme conditions. These cable types have been successfully in use in areas such as steel works, heating and air-conditioning systems, in machinery and industrial plant equipment and on building sites etc.

FEATURES

  • Abrasion resistant
  • High flexibility at low temperature
  • UV-resistant
  • Oil-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PUR
  • Color: orange
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour orange
Material PUR
Outer diameter 13 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PUR
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes