49709 | HELU
PUR control line PUR-750 3 G 1.0 mm², AWG 18, unshielded, orange, 49709
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.3435 € *
Standard delivery time from the manufacturer is: 6 Weeks
Control cable, 49709, HELUKABEL
Especially suited for installation in all areas demanding good performance under extreme conditions. These cable types have been successfully in use in areas such as steel works, heating and air-conditioning systems, in machinery and industrial plant equipment and on building sites etc.
FEATURES
- Abrasion resistant
- High flexibility at low temperature
- UV-resistant
- Oil-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PUR
- Color: orange
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 7.2 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PUR | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |