49670 | HELU
PUR control line SUPERTRONIC-C-PURö 12 x 0.25 mm², AWG 24, shielded, gray, 49670
NCNR (non cancelable / non returnable)
Halogen-free control cable, 49670, HELUKABEL
Used for installation in dry, moist and wet environments as well as for outdoors, for free movement without forced motion and for flexible routing without forced motion, for proven use as drag-chain cables. Suitable as a highly flexible control cable for fast hoisting and bending stresses in machinery and tooling construction, in robotics engineering and for continuously moving machinery parts. The long working life of this cable makes it both efficient and economic. The copper braided screening offers effective protection from both internal and external interference.
FEATURES
- Tear-resistant
- UV-resisant
- Ozone-resistant
- Abrasion-resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: gray
- Conductor category: Cl.6 = finest-stranded
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 8.4 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PUR | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Test voltage | 1.2 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |