49668 | HELU

PUR control line SUPERTRONIC-C-PURö 7 x 0.25 mm², AWG 24, shielded, gray, 49668

Order No.: 93F4299
EAN: 4099891253912
MPN:
49668
49668 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.3915 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
339.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.3915 €

Halogen-free control cable, 49668, HELUKABEL

Used for installation in dry, moist and wet environments as well as for outdoors, for free movement without forced motion and for flexible routing without forced motion, for proven use as drag-chain cables. Suitable as a highly flexible control cable for fast hoisting and bending stresses in machinery and tooling construction, in robotics engineering and for continuously moving machinery parts. The long working life of this cable makes it both efficient and economic. The copper braided screening offers effective protection from both internal and external interference.

FEATURES

  • Tear-resistant
  • UV-resisant
  • Ozone-resistant
  • Abrasion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Colour gray
Material PUR
Outer diameter 6.7 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PUR
Drag chain suitable Yes
Rated voltage 500 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes