39078 | HELU

PVC installation line NYM-J 3 G 6.0 mm², unshielded, gray, 39078

Order No.: 93F4081
EAN: 4099891269784
MPN:
39078
Series: NYM-J
39078 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7842 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
378.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.7842 €
Technical specifications
Filter Property Value
Product type installation line
Number of cores 3
Cable cross-section 6.0 mm²
Colour gray
Material PVC
Outer diameter 13 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.2 = stranded
Core insulation material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes