39055 | HELU

PVC installation line NYM-J 1 x 2.5 mm², unshielded, gray, 39055

Order No.: 93F4058
EAN: 4099891269555
MPN:
39055
Series: NYM-J
39055 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7021 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
70.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.7021 €
Technical specifications
Filter Property Value
Product type installation line
Number of cores 1
Cable cross-section 2.5 mm²
Colour gray
Material PVC
Outer diameter 6 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.1 = stranded
Core insulation material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15