39056 | HELU

PVC installation line NYM-J 3 x 1.5 mm², unshielded, gray, 39056

Order No.: 93F4059
EAN: 4099891269562
MPN:
39056
Series: NYM-J
39056 HELU Control Cables
Image may differ
Unit Price (€ / mtr.)
1.2852 € *
Next delivery: 100 mtr. on 2026-09-10
Available in 5 Days: 400 mtr. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2852 €
10 mtr.
1.1900 €
50 mtr.
1.1067 €
100 mtr.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type installation line
Number of cores 3
Cable cross-section 1.5 mm²
Colour gray
Material PVC
Outer diameter 9.1 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.2 = stranded
Core insulation material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15