39061 | HELU

PVC installation line NYM-J 4 G 6.0 mm², unshielded, gray, 39061

Order No.: 93F4064
EAN: 4099891269616
MPN:
39061
Series: NYM-J
39061 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.6767 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
467.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.6767 €
Technical specifications
Filter Property Value
Product type installation line
Number of cores 4
Cable cross-section 6.0 mm²
Colour gray
Material PVC
Outer diameter 15.1 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.2 = stranded
Core insulation material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes