38518 | HELU

Connection cable NSHXAFÖ 1,8/3 kV 1 x 2.5 mm², AWG 14, black, 38518

Order No.: 93F6112
EAN: 4060892258398
MPN:
38518
38518 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.2253 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
222.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.2253 €

Connection cable, 38518, HELUKABEL

The 38518 is a connection cable for use in rail vehicles and buses, as well as in dry rooms. The cable is short-circuit and earth-fault proof in switchgear and distribution boards up to 1000 V. Normative permissible laying types are: in pipes, closed installation ducts, for connecting moving parts, device wiring and bundled. Not for use on cable ladders and cable trays.

Features

  • Oil resistant
  • Flame-retardant
  • Halogen-free
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 1
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Outer diameter 7.5 mm
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material rubber
Standard number VDE
Rated voltage 3000 V
Rated voltage U0 1800 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -25 °C to 70 °C
Test voltage 6 kV
Logistics
Property Value
Customs tariff number 85446010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes