38517 | HELU
Connection cable NSHXAFÖ 1,8/3 kV 1 x 1.5 mm², AWG 16, black, 38517
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.666 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 38517, HELUKABEL
The 38517 is a connection cable for use in rail vehicles and buses, as well as in dry rooms. The cable is short-circuit and earth-fault proof in switchgear and distribution boards up to 1000 V. Normative permissible laying types are: in pipes, closed installation ducts, for connecting moving parts, device wiring and bundled. Not for use on cable ladders and cable trays.
Features
- Oil resistant
- Flame-retardant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 1 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Outer diameter | 7 mm | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Standard number | VDE | |
| Rated voltage | 3000 V | |
| Rated voltage U0 | 1800 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -25 °C to 70 °C | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |