32209 | HELU
PVC high current stranded cable NYCY 3 x 2.5 mm², AWG 14, black, 32209
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.9988 € *
Standard delivery time from the manufacturer is: 6 Weeks
High current stranded cable, 32209, HELUKABEL
The 32209 is a power cable for energy supply is used for industry and distribution boards, power stations, house connecting boxes and street lighting as well as control cable for the transmission of control impulses and test datas. Overall, where increased electrical and also mechanical protection are required. This cable is installed in open air, in underground, in water, in concrete, indoors and in cable ducts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high current stranded cable | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 14.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Core insulation material | PVC | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |