32208 | HELU

PVC high current stranded cable NYCY 3 x 1.5 mm², AWG 16, black, 32208

Order No.: 93F6778
EAN: 4060892266492
MPN:
32208
Series: NYCY
32208 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.3086 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
230.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.3086 €

High current stranded cable, 32208, HELUKABEL

The 32208 is a power cable for energy supply is used for industry and distribution boards, power stations, house connecting boxes and street lighting as well as control cable for the transmission of control impulses and test datas. Overall, where increased electrical and also mechanical protection are required. This cable is installed in open air, in underground, in water, in concrete, indoors and in cable ducts.

Technical specifications
Filter Property Value
Product type high current stranded cable
Number of cores 3
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PVC
Outer diameter 13.5 mm
Halogen free No
Cable material copper, bright
Conductor category CL.1 = stranded
Core insulation material PVC
Rated voltage 1000 V
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes