31003 | HELU
Welding cable H01N2-D 1 x 25 mm², AWG 4, black, 31003
NCNR (non cancelable / non returnable)
Arc welding cable, 31003, HELUKABEL
The 31003 is a arc welding cable intended for connections between the welding energy source and the electrode holder and the workpiece. Suitable for use in dry and damp rooms; temporary use outdoors. For use in automotive and shipbuilding industry, in transport, conveyor and assembly line systems, machine tools and automatic welding machines. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Resistant to oil, ozone, oxygen, petrol, welding light, inert gas
- Flame-retardant
| Filter | Property | Value |
|---|---|---|
| Product type | welding cable | |
| Number of cores | 1 | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Colour | black | |
| Outer diameter | 12.7 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Rated voltage | 100 V | |
| Rated voltage U0 | 100 V | |
| Temperature range (unmoved) | -35 °C to 85 °C | |
| Temperature range (active) | -20 °C to 85 °C | |
| Test voltage | 1 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |