31002 | HELU

Welding cable H01N2-D 1 x 16 mm², AWG 8, black, 31002

Order No.: 93F6097
EAN: 4060892258558
MPN:
31002
Series: H01N2-D
31002 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.2602 € *
Available in 5 Days: 1,600 mtr. - if ordered today
Total Price:
426.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.2602 €

Arc welding cable, 31002, HELUKABEL

The 31002 is a arc welding cable intended for connections between the welding energy source and the electrode holder and the workpiece. Suitable for use in dry and damp rooms; temporary use outdoors. For use in automotive and shipbuilding industry, in transport, conveyor and assembly line systems, machine tools and automatic welding machines. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Resistant to oil, ozone, oxygen, petrol, welding light, inert gas
  • Flame-retardant
Technical specifications
Filter Property Value
Product type welding cable
Number of cores 1
Cable cross-section 16 mm²
AWG cross-section AWG 8
Colour black
Outer diameter 11 mm
Halogen free No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Rated voltage 100 V
Rated voltage U0 100 V
Temperature range (unmoved) -35 °C to 85 °C
Temperature range (active) -20 °C to 85 °C
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes