24538 | HELU

PO motor connection cable TOPFLEX-EMV-UV-3-PLUS-2XSLCHK-J 6 x 3x4.0 mm² + 3G0.75 mm², AWG 12, shielded, black, 24538

Order No.: 93F9463
EAN: 4060892151033
MPN:
24538
24538 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.1749 € *
Available in 5 Days: 400 mtr. - if ordered today
Total Price:
917.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.1749 €

Motor connection cable, 24538, HELUKABEL

The 24538 is a motor connection cable for frequency converters used as a connecting cable for medium mechanical stress with fixed installation and occasional free movement in dry, damp or wet rooms, as well as outdoors. As a result of the permissible operating temperature of +90°C at the conductor, an enhanced current carrying capacity compared to PE insulated motor connection cables is permissible. Used in the automotive industry, food industry, environmental technology sector, packaging industry and in machine tools. Utilised as handling equipment for SIMOVERT drives in the industrial sector for pumps, fans, conveyor belts and air conditioning systems etc.

Features

  • Resistant to UV radiation, weathering effects
  • For outdoor use
  • Halogen-free
  • Low coupling resistance ensures good electromagnetic compatibility
Technical specifications
Filter Property Value
Product type motor connection cable
Number of cores 6
Cable cross-section 3x4.0 mm² + 3G0.75 mm²
AWG cross-section AWG 12
Colour black
Material PO
Outer diameter 12.3 mm
Shielding shielded
Halogen free Yes
Cable material shielded
Conductor category CL.5 = fine stranded
Core insulation material XLPE
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -15 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15