24537 | HELU
PO motor connection cable TOPFLEX-EMV-UV-3-PLUS-2XSLCHK-J 6 x 3x2.5 mm² + 3G0.5 mm², AWG 14, shielded, black, 24537
NCNR (non cancelable / non returnable)
Motor connection cable, 24537, HELUKABEL
The 24537 is a motor connection cable for frequency converters used as a connecting cable for medium mechanical stress with fixed installation and occasional free movement in dry, damp or wet rooms, as well as outdoors. As a result of the permissible operating temperature of +90°C at the conductor, an enhanced current carrying capacity compared to PE insulated motor connection cables is permissible. Used in the automotive industry, food industry, environmental technology sector, packaging industry and in machine tools. Utilised as handling equipment for SIMOVERT drives in the industrial sector for pumps, fans, conveyor belts and air conditioning systems etc.
Features
- Resistant to UV radiation, weathering effects
- For outdoor use
- Halogen-free
- Low coupling resistance ensures good electromagnetic compatibility
| Filter | Property | Value |
|---|---|---|
| Product type | motor connection cable | |
| Number of cores | 6 | |
| Cable cross-section | 3x2.5 mm² + 3G0.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | black | |
| Material | PO | |
| Outer diameter | 10.8 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Cable material | shielded | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | XLPE | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -15 °C to 90 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |