24314 | HELU

PVC drag chain line MULTISPEED 500-PVC UL/CSA 7 G 1.0 mm², AWG 18, unshielded, black, 24314

Order No.: 93F8137
EAN: 4060892126604
MPN:
24314
24314 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.3074 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
530.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.3074 €

Connecting cable, 24314, HELUKABEL

This UL/CSA approved cable is used when extreme demands are placed on the cable. It designed for export-oriented mechanical engineers. Gearing toward the needs of the industry, materials and stranding techniques permit uninterrupted use as highly flexible drag chain cable with long travelling distance capabilities at high or low speeds. For installation in dry and damp rooms, as well as outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable is suitable for frequent lifting and bending stress in machine and tool construction.

Technical specifications
Filter Property Value
Product type drag chain line
Number of cores 7
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material PVC
Outer diameter 11.2 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Core insulation material PP
Core colour sequence black
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes