24311 | HELU
PVC drag chain line MULTISPEED 500-PVC UL/CSA 3 G 1.0 mm², AWG 18, unshielded, black, 24311
NCNR (non cancelable / non returnable)
Connecting cable, 24311, HELUKABEL
This UL/CSA approved cable is used when extreme demands are placed on the cable. It designed for export-oriented mechanical engineers. Gearing toward the needs of the industry, materials and stranding techniques permit uninterrupted use as highly flexible drag chain cable with long travelling distance capabilities at high or low speeds. For installation in dry and damp rooms, as well as outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable is suitable for frequent lifting and bending stress in machine and tool construction.
| Filter | Property | Value |
|---|---|---|
| Product type | drag chain line | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 5.9 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 80 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |