23338 | HELU

PUR control line JZ-500 PUR 10 G 0.75 mm², AWG 19, unshielded, gray, 23338

Order No.: 93F2692
EAN: 4099891250010
MPN:
23338
Series: JZ-500 PUR
23338 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.3788 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
537.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.3788 €

PUR Control cable, 23338, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Halogenfrei
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PUR
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 10
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PUR
Outer diameter 9.6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes