23321 | HELU

PUR control line JZ-500 PUR 7 G 0.5 mm², AWG 20, unshielded, gray, 23321

Order No.: 93F2680
EAN: 4099891249885
MPN:
23321
Series: JZ-500 PUR
23321 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.8798 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
287.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.8798 €

PUR Control cable, 23321, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Halogenfrei
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PUR
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour gray
Material PUR
Outer diameter 6.7 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes