22319 | HELU

PUR control line PUR-C-PUR 6 G 0.75 mm², AWG 19, shielded, gray, 22319

Order No.: 93F2369
EAN: 4099891247270
MPN:
22319
Series: PUR-C-PUR
22319 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.3768 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,037.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
10.3768 €
93F2367,93F2368,93F23669237560590366.pngHELUKABEL22319class_50131110Anschlussleitungen und Steuerleitungen9,5mmKupfer, blankCopper, brightPURPURgraugrayPURPUR2.000VtruetrueKl.5 = feindrähtigCl.5 = fine-stranded500V300Vgeschirmtshielded-40 °C bis 80 °C-40 °C to 80 °C-15 °C bis 80 °C-15 °C to 80 °C60,75 mm²0.75 mm²
Technical specifications
Filter Property Value
Product type control line
Number of cores 6
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PUR
Outer diameter 9.5 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PUR
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes