22316 | HELU
PUR control line PUR-C-PUR 3 G 0.75 mm², AWG 19, shielded, gray, 22316
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.4383 € *
Standard delivery time from the manufacturer is: 6 Weeks
93F2369,93F2366,93F23689237560590366.pngHELUKABEL22316class_50131110Anschlussleitungen und Steuerleitungen7,4mmKupfer, blankCopper, brightPURPURgraugrayPURPUR2.000VtruetrueKl.5 = feindrähtigCl.5 = fine-stranded500V300Vgeschirmtshielded-40 °C bis 80 °C-40 °C to 80 °C-15 °C bis 80 °C-15 °C to 80 °C30,75 mm²0.75 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 7.2 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PUR | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -15 °C to 80 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |