21283 | HELU

PUR control line F-C-PURö-JZ 5 G 1.5 mm², shielded, gray, 21283

Order No.: 93F6404
EAN: 4060892042690
MPN:
21283
Series: F-C-PURö-JZ
21283 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.7362 € *
Available in 5 Days: 200 mtr. - if ordered today
Total Price:
473.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.7362 €

Control cable, 21283, HELUKABEL

The 21283 is a extremely robust control cable characterised by high abrasion and notch resistance properties. Used for critical areas in such applications as machinery, tooling and plant construction, in rolling mills and steel works because of the resistance to mineral oils and to coolant emulsions in particular. Rapid and safe installation assured by the good flexibility of the cable. Suitable for outdoor installation. An interference-free transmission of signals and pulses is assured by the high screening density. The ideal interference-protected control cable for such applications as given above.

Features

  • Cores stranded in layers with optimal lay-length
  • Separating foil
  • Core wrapping of fleece guarantees easy cable stripping
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.5 mm²
Colour gray
Material PUR
Outer diameter 9 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black, numbered + green/yellow
Drag chain suitable No
Standard number EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -20 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes