21203 | HELU
PUR control line F-C-PURö-JZ 5 G 0.5 mm², shielded, gray, 21203
NCNR (non cancelable / non returnable)
Control cable, 21203, HELUKABEL
The 21203 is a extremely robust control cable characterised by high abrasion and notch resistance properties. Used for critical areas in such applications as machinery, tooling and plant construction, in rolling mills and steel works because of the resistance to mineral oils and to coolant emulsions in particular. Rapid and safe installation assured by the good flexibility of the cable. Suitable for outdoor installation. An interference-free transmission of signals and pulses is assured by the high screening density. The ideal interference-protected control cable for such applications as given above.
Features
- Cores stranded in layers with optimal lay-length
- Separating foil
- Core wrapping of fleece guarantees easy cable stripping
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 0.5 mm² | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 6.9 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black, numbered + green/yellow | |
| Drag chain suitable | No | |
| Standard number | EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |