19106 | HELU

PUR control line SUPER-PAAR-TRONIC-C-PUR 12 x 0.25 mm², AWG 24, shielded, gray, 19106

Order No.: 93F1953
EAN: 4099891244460
MPN:
19106
19106 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.9619 € *
Available in 5 Days: 200 mtr. - if ordered today
Total Price:
596.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.9619 €

PUR Control cable, 19106, HELUKABEL

These pair stranded and overall screened special cables for drag chains offer the operational possibilities where the outer electrical influences at high frequence cause interference of impulse transmission, are applied for permanent flexible operations in machineries, machine tools, robot technics, for movable automated machinery parts and multi-shift-operation as a transmission-cable.

FEATURES

  • UV-resistant
  • Oil-resistant
  • Ozone-resistant
  • High tensile strength

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Colour gray
Material PUR
Outer diameter 9.2 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Drag chain suitable Yes
Rated voltage 350 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes