19103 | HELU
PUR control line SUPER-PAAR-TRONIC-C-PUR 6 x 0.25 mm², AWG 24, shielded, gray, 19103
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.4387 € *
Standard delivery time from the manufacturer is: 6 Weeks
PUR Control cable, 19103, HELUKABEL
These pair stranded and overall screened special cables for drag chains offer the operational possibilities where the outer electrical influences at high frequence cause interference of impulse transmission, are applied for permanent flexible operations in machineries, machine tools, robot technics, for movable automated machinery parts and multi-shift-operation as a transmission-cable.
FEATURES
- UV-resistant
- Oil-resistant
- Ozone-resistant
- High tensile strength
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: gray
- Conductor category: Cl.6 = finest-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 6 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 7.2 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PP | |
| Drag chain suitable | Yes | |
| Rated voltage | 350 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |