14101 | HELU

PVC control line OZ-BL 4 x 2.5 mm², AWG 14, unshielded, blue, 14101

Order No.: 93F9374
EAN: 4060892010545
MPN:
14101
Series: OZ-BL
14101 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.2606 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
326.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.2606 €

Control cable, 14101, HELUKABEL

The 14101 is a PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. This system is not earthed and have a separate power circuit. This cable is not suitable for burial in the ground.

Features

  • For intrinsically safe systems in explosion-endangered areas
  • Largely oil resistant
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour blue
Material PVC
Outer diameter 9.2 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15