14012 | HELU

PVC control line OZ-BL 3 x 1.0 mm², AWG 18, unshielded, blue, 14012

Order No.: 93F6464
EAN: 4060892010354
MPN:
14012
Series: OZ-BL
14012 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.19 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.19 €

Control cable, 14012, HELUKABEL

The 14012 is a control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced mo-tion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. These systems are not earthed and have a separate power circuit. This cable is not suitable for burial in the ground.

Features

  • Cores stranded in layers with optimal lay lengths
  • Largely resistant to oil
  • For outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour blue
Material PVC
Outer diameter 6.1 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes